346-033-558-103

Heilind Number:EDA346-033-558-103
Manufacturer:EDAC
Manufacturer Number:346-033-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors boast a 3A amperage and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 33 positions, they provide seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment. The right-angle mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with these connectors, a standout choice in the realm of electronic components.