M83723/75A20397 L/C

Heilind Number:EDA346-033-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-104

Detailed Description

Upgrade your circuit connections with our Card Edge Connectors, a must-have in any electronic setup. These connectors feature a sleek green design and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a single row layout and 33 positions, they offer ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for seamless integration, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in our Card Edge Connectors for efficient and stable board-to-board connections in your projects.