M83723/75A20398 L/C

Heilind Number:EDA346-033-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-107

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 33 positions, they offer seamless integration for your PCB assembly. Crafted with copper alloy contacts, they ensure optimal conductivity with a current rating of 3 A. The right-angle mount orientation and .125-inch pitch make them versatile for various applications, while the wide operating temperature range of -40 to 105 °C guarantees durability in any environment. Trust in our Card Edge Connectors for superior performance in your electronic devices.