M83723/75A20399 L/C

Heilind Number:EDA346-033-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal durability and efficiency, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row of 33 contact positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, these connectors are right-angled for convenient mounting on your board. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your PCB assembly with these reliable and high-quality Card Edge Connectors.