M83723/75A2039N L/C

Heilind Number:EDA346-033-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a sleek green hue, these connectors boast a single row layout with 33 positions, ensuring optimal performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise and efficient connections. With a 3A amperage and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding environments. Their right-angle mount orientation facilitates easy installation on circuit boards. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.