M83723/75A2039Y L/C

Heilind Number:EDA346-033-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a single row configuration with 33 positions, ensuring optimal performance in various applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Each connector features copper alloy contacts, offering efficient power transmission with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transfer. Their right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse conditions. Perfect for high-performance systems, these connectors are a vital component for seamless board-to-board connections. Elevate your connectivity with these essential components.