M83723/75A20416 L/C

Heilind Number:EDA346-033-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. The single-row design with 33 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .125in and row spacing of .2in, precise alignment is effortless. Perfect for right-angle mounting, these connectors are versatile and suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, they are ideal for use in both commercial and industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.