M83723/75A20417 L/C

Heilind Number:EDA346-033-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a single row with 33 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Their right-angle mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Explore our range of connectors to elevate your PCB setups.