M83723/75A20418 L/C

Heilind Number:EDA346-033-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row layout and 33 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise assembly. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a DIY project or a professional electronics design, our Card Edge Connectors are the perfect choice for secure and efficient connections.