M83723/75A20419 L/C

Heilind Number:EDA346-033-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that stands out in any assembly. Designed for efficiency, these connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees long-lasting performance. With a single row layout and 33 positions, they offer seamless integration for your electronic projects. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Upgrade your PCB setup with these high-quality components.