M83723/75A2041N L/C

Heilind Number:EDA346-033-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-608

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, they offer reliable connectivity with a current rating of 3 A. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With 33 positions available, these connectors are perfect for various applications. Their right-angle mount orientation allows for efficient use of space, and they can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these essential components.