M83723/75A2041Y L/C

Heilind Number:EDA346-033-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and right-angle mount orientation, they offer seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing allow for precise positioning. Boasting 33 positions and a 3A amperage rating, they cater to a variety of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.