M83723/75A22126 L/C

Heilind Number:EDA346-033-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-658

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 33 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCB. Their right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality. Upgrade your setup with these high-quality connectors, perfect for a range of applications in the electronics industry.