M83723/75A22127 L/C

Heilind Number:EDA346-033-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-558-678

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into your electronic systems, they boast a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The single-row configuration, featuring 33 positions, offers efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Perfect for space-saving installations, the right-angle mount orientation allows for streamlined PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line components.