M83723/75A22128 L/C

Heilind Number:EDA346-033-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic setups, these connectors boast a vibrant Green color and a single row configuration. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a contact material of Copper Alloy, they guarantee efficient current flow at an amperage of 3 A. Featuring 33 positions and a pitch of .125 inches, they offer ample connectivity options with precise spacing. The right-angle mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Explore our range of Board To Board PCB Connectors and revolutionize your connectivity solutions.