M83723/75A22129 L/C

Heilind Number:EDA346-033-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 33 positions and a pitch of .125 inches, ensuring seamless integration into your board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable operation even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer both power and versatility. Their right-angle mount orientation and .2-inch row spacing further facilitate easy installation. Upgrade your electronic systems with these high-quality connectors, a must-have in any engineer's toolbox.