M83723/75A2212Y L/C

Heilind Number:EDA346-033-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, they offer 33 positions for optimal device interfacing. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Elevate your electronic projects with these essential components.