346-033-559-107

Heilind Number:EDA346-033-559-107
Manufacturer:EDAC
Manufacturer Number:346-033-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-107

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green color and a single row layout with 33 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted from Copper Alloy, the contacts guarantee efficient power transfer with an amperage of 3 A. With a pitch of .125 in and a row spacing of .2 in, these connectors offer optimal connectivity for your electronic projects. Their Right Angle mount orientation simplifies installation, making them perfect for a variety of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category. Trust in these connectors to deliver consistent and secure connections for your circuit boards.