M83723/75A22198 L/C

Heilind Number:EDA346-033-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 33 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various operating environments, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality. Upgrade your device's connectivity with these high-quality connectors.