M83723/75A22199 L/C

Heilind Number:EDA346-033-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-158

Detailed Description

Elevate your board-to-board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, they ensure reliable power transmission with a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in harsh industrial environments. Featuring a single row layout with 33 positions, they offer ample space for secure connections. The copper alloy contact material ensures low resistance and optimal signal integrity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. With a right angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and adaptable to various applications. Upgrade your electronic systems with these green-hued connectors, perfect for enhancing connectivity efficiency.