346-033-559-602

Heilind Number:EDA346-033-559-602
Manufacturer:EDAC
Manufacturer Number:346-033-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for efficient and reliable performance. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors are not only visually appealing but also built to withstand tough industrial environments. With a single row configuration and 33 positions, they offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and precise alignment. Perfect for applications requiring a 3A current rating, these connectors guarantee secure power transmission. Their right-angle mount orientation adds versatility to your design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide reliable performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.