M83723/75A22326 L/C

Heilind Number:EDA346-033-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for efficiency, these connectors feature a single row layout with 33 copper alloy contact positions, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your system with these high-quality connectors, a must-have in your PCB assembly toolkit.