346-033-559-612

Heilind Number:EDA346-033-559-612
Manufacturer:EDAC
Manufacturer Number:346-033-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row configuration for efficient usage. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. Each connector offers 33 positions and a pitch of .125 inches, ensuring precise and secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics project.