M83723/75A22556 L/C

Heilind Number:EDA346-034-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-101

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer reliable performance in various environments. With a contact material of Copper Alloy, they ensure optimal conductivity for your electronic devices. Featuring a single row design with 34 positions and a pitch of .125 inches, they provide ample connectivity options while saving precious board space. The right-angle mount orientation allows for easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in usage. Trust in our Card Edge Connectors for efficient and dependable board-to-board connectivity solutions.