M83723/75A22557 L/C

Heilind Number:EDA346-034-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions and a pitch of .125 inches, ensuring precise and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, the green housing guarantees durability and safety. Each connector is equipped with high-performance copper alloy contacts, capable of handling up to 3 A of power. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Elevate your project with these reliable and versatile connectors.