M83723/75A2255Y L/C

Heilind Number:EDA346-034-500-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a single row configuration with 34 positions, perfect for accommodating multiple connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Their straight mount orientation simplifies installation, making them ideal for board-to-board connections in electronic applications. Discover the perfect solution for your connectivity needs with our high-quality Card Edge Connectors.