M83723/75A24198 L/C

Heilind Number:EDA346-034-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-201

Detailed Description

Enhance your connectivity with these Card Edge Connectors in vibrant Green. Designed for optimal performance, they offer a reliable amperage of 3 A and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each pitch measuring .125 inches and row spacing at .2 inches, these connectors provide seamless integration for your PCB assembly. Boasting 34 positions, they ensure efficient data transfer and signal integrity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Elevate your electronic projects with these essential connectors.