M83723/75A2419N L/C

Heilind Number:EDA346-034-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in demanding applications. With a vibrant green color and featuring UL 94V-0 Thermoplastic Polyester housing, these connectors not only deliver a high amperage of 3A but also ensure robust protection. The dual-row design with 34 positions offers ample connectivity options, while the Copper Alloy contacts guarantee stable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industries, providing a secure and durable board-to-board connection solution. Trust in our quality connectors to meet your connectivity needs with excellence.