M83723/75A24437 L/C

Heilind Number:EDA346-034-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 34-position, dual-row layout with a .125-inch pitch, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, they guarantee both efficiency and durability. Their straight mount orientation and .2-inch row spacing facilitate easy installation, making them a must-have in your connector arsenal. Elevate your board-to-board connections with these robust and versatile components.