M83723/75A24438 L/C

Heilind Number:EDA346-034-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a pitch of .125 inches and two rows of 34 positions each, they offer efficient signal transmission for your electronic devices. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors guarantee optimal performance under varying conditions. Whether you're a DIY enthusiast or a professional in the electronics industry, our Card Edge Connectors are the perfect choice for your PCB assembly projects. Upgrade your connectivity solutions today.