M83723/75A2443Y L/C

Heilind Number:EDA346-034-500-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 34 positions, ensuring seamless integration into your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer easy and precise assembly. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Ideal for board-to-board connections, these connectors are a must-have for any electronic project. Elevate your connectivity game with these high-quality components.