M83723/75A24579 L/C

Heilind Number:EDA346-034-500-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable power transmission at an amperage of 3A. With 34 positions in a single row and a pitch of .125 inches, they offer seamless integration for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your setup with these high-quality components, essential for efficient board-to-board connections.