M83723/75A2457N L/C

Heilind Number:EDA346-034-500-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a single row design and 34 positions, these connectors are ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in any application. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are both efficient and versatile. Suitable for straight mounting orientation, they are perfect for various electronic projects. Upgrade your connectivity solutions with these robust Card Edge Connectors.