M83723/75A24618 L/C

Heilind Number:EDA346-034-500-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-804

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission for your devices. The Copper Alloy contact material guarantees excellent conductivity, while the double-row design with 34 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a secure and precise fit for your PCB boards. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Trust in their performance and durability to meet your connectivity needs effectively. Explore our full range of PCB connectors for more options to suit your requirements.