346-034-500-807

Heilind Number:EDA346-034-500-807
Manufacturer:EDAC
Manufacturer Number:346-034-500-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-807

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Designed for efficiency and durability, they are essential components for seamless board-to-board connections. Featuring a striking Green color, they not only stand out visually but also guarantee a reliable current flow, with an amperage capacity of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure both safety and high performance. With two rows and 34 positions, they offer ample space for intricate PCB layouts. The .125-inch pitch and .2-inch row spacing facilitate precise placements, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications in various industries. Elevate your connectivity game with these essential components.