M83723/75A2461N L/C

Heilind Number:EDA346-034-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green hue, these connectors offer not just visual appeal but also exceptional functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee robustness and safety in any application. With two rows of 34 positions each, these connectors provide ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide variety of environments. The straight mount orientation and .125-inch pitch make installation easy, while the .2-inch row spacing allows for efficient PCB design. Trust in our connectors to deliver superior performance and durability in your electronic projects.