M83723/75G8028 L/C

Heilind Number:EDA346-034-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant Green color, these connectors offer high performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row configuration and 34 positions, they provide efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for use in PCB assemblies, these connectors are essential for maintaining smooth and secure connections in electronic systems. Upgrade your connectivity solutions with our premium Card Edge Connectors.