M83723/75G8029 L/C

Heilind Number:EDA346-034-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer reliable performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure long-lasting stability. With a single row layout, 34 positions, and a pitch of .125 inches, they provide efficient signal transmission. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for various applications. Elevate your connection solutions with these high-quality connectors.