M83723/75G802N L/C

Heilind Number:EDA346-034-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors offer a seamless link between your circuit boards. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety. With a single row layout and a pitch of .125 inches, they provide efficient power transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Offering 34 positions and an amperage of 3 A, they cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any electronic application. Elevate your PCB design with our high-quality Card Edge Connectors.