M83723/75G8037 L/C

Heilind Number:EDA346-034-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-107

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 34 positions, ensuring seamless integration on your PCBs. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission with a 3A amperage capacity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various applications in the electronics industry. Trust in these connectors for secure and stable board-to-board connections.