346-034-520-112

Heilind Number:EDA346-034-520-112
Manufacturer:EDAC
Manufacturer Number:346-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they ensure reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transmission. Featuring a single row layout with 34 positions and a .125-inch pitch, these connectors offer precise alignment for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in demanding environments. Upgrade your assembly with these high-quality connectors, essential for enhancing connectivity on your PCBs.