M83723/75G803N L/C

Heilind Number:EDA346-034-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and efficient power transmission. The vibrant green color adds a touch of visual appeal to your setup. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation and precise .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity solution with these Card Edge Connectors for seamless and reliable performance.