346-034-520-202

Heilind Number:EDA346-034-520-202
Manufacturer:EDAC
Manufacturer Number:346-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they offer reliable power transmission in various applications. The copper alloy contact material ensures secure and efficient connectivity, while the two-row design with 34 positions allows for versatile integration. A pitch of .125 inches and row spacing of .2 inches facilitate easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Choose our Card Edge Connectors for seamless and dependable board-to-board connections.