346-034-520-203

Heilind Number:EDA346-034-520-203
Manufacturer:EDAC
Manufacturer Number:346-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a 2-row configuration with 34 positions for seamless integration. Crafted with precision, the copper alloy contacts ensure reliable data transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With an amperage of 3 A and a pitch of .125 in, these connectors guarantee efficient power delivery. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these high-quality Card Edge Connectors.