M83723/75G8989 L/C

Heilind Number:EDA346-034-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-204

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission at an amperage of 3A. With two rows for efficient organization, these connectors boast a total of 34 positions, each crafted from premium Copper Alloy for optimal conductivity. The .125 inch pitch and .2 inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for seamless board-to-board connections in a variety of applications. Trust in their quality and performance to elevate your electronic assemblies.