M83723/75G898N L/C

Heilind Number:EDA346-034-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a dual-row configuration and 34 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, these connectors excel in both extreme and standard environments. Choose these Card Edge Connectors for superior board-to-board connectivity solutions.