M83723/75G10027 L/C

Heilind Number:EDA346-034-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two-row layout with 34 positions offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for seamless and reliable connectivity solutions.