M83723/75G10028 L/C

Heilind Number:EDA346-034-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-258

Detailed Description

Enhance connectivity in your PCB assembly with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer reliable power transmission at an amperage of 3A. With 34 positions available, they ensure ample connectivity for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their straight mount orientation simplifies installation, making them a practical choice for your PCB projects. Trust in their quality and efficiency to streamline your board-to-board connections.