M83723/75G1002N L/C

Heilind Number:EDA346-034-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. Designed for durability, these connectors feature a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a single row layout and 34 positions, they offer seamless integration for your projects. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Say goodbye to connectivity issues and elevate your PCB design with these high-quality Card Edge Connectors.