M83723/75G1002Y L/C

Heilind Number:EDA346-034-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-520-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green color and boasting a robust amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, these connectors ensure reliable performance. With a single row design and a pitch of .125 inches, they accommodate up to 34 positions with precision. Suitable for board-to-board PCB connections, they offer seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for various electronic applications. Elevate your connectivity solutions with this essential component.